
B66379F0000X146 | |
|---|---|
DigiKey Part Number | 495-76711-ND |
Manufacturer | |
Manufacturer Product Number | B66379F0000X146 |
Description | FERRITE CORE E T46 1PC |
Customer Reference | |
Detailed Description | Uncoated T46 Ferrite Core E Type 0.748" (19.00mm) Length 0.189" (4.80mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66379F0000X146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 5 | |
Material | T46 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 0.748" (19.00mm) | |
Width | 0.189" (4.80mm) |

