
B66367G1250X187 | |
|---|---|
DigiKey Part Number | B66367G1250X187-ND |
Manufacturer | |
Manufacturer Product Number | B66367G1250X187 |
Description | FERRITE CORE ETD N87 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367G1250X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.54 |
Manufacturer TDK | Effective Length (le) mm 114.0 |
Series | Effective Area (Ae) mm² 211.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 209.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 24100.0 |
Core Type ETD | Finish Uncoated |
Supplier Device Package ETD 49 x 25 x 16 | Height 0.980" (24.90mm) |
Material N87 | Length 1.909" (48.50mm) |
Gap Gapped | Width 0.657" (16.70mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,10925 € | 506,22 € |
| Unit Price without VAT: | 2,10925 € |
|---|---|
| Unit Price with VAT: | 2,51001 € |

