
B66367G0100X187 | |
|---|---|
DigiKey Part Number | B66367G0100X187-ND |
Manufacturer | |
Manufacturer Product Number | B66367G0100X187 |
Description | FERRITE CORE ETD N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.657" (16.70mm) Width Diameter 0.980" (24.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367G0100X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 49 x 25 x 16 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
Effective Length (le) mm | 114.0 | |
Effective Area (Ae) mm² | 211.0 | |
Minimum Core Cross Section (Amin) mm² | 209.0 | |
Effective Magnetic Volume (Ve) mm³ | 24100.0 | |
Finish | Uncoated | |
Height | 0.980" (24.90mm) | |
Length | 1.909" (48.50mm) | |
Width | 0.657" (16.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,09588 € | 503,01 € |
| Unit Price without VAT: | 2,09588 € |
|---|---|
| Unit Price with VAT: | 2,49410 € |

