
B66365G0200X127 | |
|---|---|
DigiKey Part Number | B66365G0200X127-ND |
Manufacturer | |
Manufacturer Product Number | B66365G0200X127 |
Description | FERRITE CORE ETD N27 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66365G0200X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.886" (22.50mm) |
Part Status Active | Length 1.724" (43.80mm) |
Core Type ETD | Width 0.598" (15.20mm) |
Supplier Device Package ETD 44 x 22 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,69205 € | 487,31 € |
| Unit Price without VAT: | 1,69205 € |
|---|---|
| Unit Price with VAT: | 2,01354 € |

