
B66358G0200X187 | |
|---|---|
DigiKey Part Number | 495-5448-ND |
Manufacturer | |
Manufacturer Product Number | B66358G0200X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66358G0200X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 29 x 16 x 10 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | 0.630" (16.00mm) | |
Length | 1.205" (30.60mm) | |
Width | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,16700 € | 11,67 € |
| 25 | 0,99760 € | 24,94 € |
| 50 | 0,88000 € | 44,00 € |
| 100 | 0,77100 € | 77,10 € |
| 300 | 0,62510 € | 187,53 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |









