
B66341G0000X187 | |
|---|---|
DigiKey Part Number | B66341G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66341G0000X187 |
Description | FERRITE CORE EC N87 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EC Type 2.055" (52.20mm) Length 0.541" (13.75mm) Width Diameter 0.959" (24.35mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.58 |
Manufacturer TDK | Effective Length (le) mm 105.0 |
Series | Effective Area (Ae) mm² 180.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 141.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 18900.0 |
Core Type EC | Finish Uncoated |
Supplier Device Package EC 52 x 24 x 14 | Height 0.959" (24.35mm) |
Material N87 | Length 2.055" (52.20mm) |
Initial Permeability (µi) 2200 | Width 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,73987 € | 1.043,92 € |
| Unit Price without VAT: | 1,73987 € |
|---|---|
| Unit Price with VAT: | 2,07045 € |

