
B66337G0000X187 | |
|---|---|
DigiKey Part Number | B66337G0000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66337G0000X187 |
Description | FERRITE CORE EC N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EC Type 1.358" (34.50mm) Length 0.386" (9.80mm) Width Diameter 0.687" (17.45mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.92 |
Manufacturer TDK | Effective Length (le) mm 77.4 |
Series | Effective Area (Ae) mm² 84.3 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 71.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 6530.0 |
Core Type EC | Finish Uncoated |
Supplier Device Package EC 35 x 17 x 10 | Height 0.687" (17.45mm) |
Material N87 | Length 1.358" (34.50mm) |
Initial Permeability (µi) 2200 | Width 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,10210 € | 330,63 € |
| Unit Price without VAT: | 1,10210 € |
|---|---|
| Unit Price with VAT: | 1,31150 € |

