Image for B66335G2400X127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66335G2400X127

DigiKey Part Number
B66335G2400X127-ND
Manufacturer
Manufacturer Product Number
B66335G2400X127
Description
FERRITE CORE E N27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66335G2400X127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 55 x 28 x 21
Material
N27
Diameter
-
Tolerance
-
Gap
-
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
0.35
Effective Length (le) mm
124.0
Effective Area (Ae) mm²
354.0
Minimum Core Cross Section (Amin) mm²
351.0
Effective Magnetic Volume (Ve) mm³
43900.0
Finish
Uncoated
Height
1.094" (27.80mm)
Length
2.165" (55.00mm)
Width
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2161,83949 €397,33 €
Manufacturers Standard Package
Unit Price without VAT:1,83949 €
Unit Price with VAT:2,18899 €