
B66335G2000X127 | |
|---|---|
DigiKey Part Number | B66335G2000X127-ND |
Manufacturer | |
Manufacturer Product Number | B66335G2000X127 |
Description | FERRITE CORE E N27 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66335G2000X127 Models |
Category | Material N27 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 1.094" (27.80mm) |
Part Status Active | Length 2.165" (55.00mm) |
Core Type E | Width 0.827" (21.00mm) |
Supplier Device Package E 55 x 28 x 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,83949 € | 397,33 € |
| Unit Price without VAT: | 1,83949 € |
|---|---|
| Unit Price with VAT: | 2,18899 € |

