
B66335G0000X197 | |
|---|---|
DigiKey Part Number | B66335G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66335G0000X197 |
Description | FERRITE CORE E N97 1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core E Type 2.165" (55.00mm) Length 0.827" (21.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66335G0000X197 Models |
Category | Material N97 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.094" (27.80mm) |
Part Status Active | Length 2.165" (55.00mm) |
Core Type E | Width 0.827" (21.00mm) |
Supplier Device Package E 55 x 28 x 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 2,02426 € | 437,24 € |
| Unit Price without VAT: | 2,02426 € |
|---|---|
| Unit Price with VAT: | 2,40887 € |

