
B66325G1000X187 | |
|---|---|
DigiKey Part Number | B66325G1000X187-ND |
Manufacturer | |
Manufacturer Product Number | B66325G1000X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 1.654" (42.00mm) Length 0.598" (15.20mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66325G1000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 15 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
Effective Length (le) mm | 97.0 | |
Effective Area (Ae) mm² | 178.0 | |
Minimum Core Cross Section (Amin) mm² | 175.0 | |
Effective Magnetic Volume (Ve) mm³ | 17300.0 | |
Finish | Uncoated | |
Height | 0.835" (21.20mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 832 | 1,08171 € | 899,98 € |
| Unit Price without VAT: | 1,08171 € |
|---|---|
| Unit Price with VAT: | 1,28723 € |

