
B66314G0000X130 | |
|---|---|
DigiKey Part Number | B66314G0000X130-ND |
Manufacturer | |
Manufacturer Product Number | B66314G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 0.831" (21.10mm) Length 0.197" (5.00mm) Width Diameter 0.343" (8.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66314G0000X130 Models |
Category | Material N30 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.343" (8.70mm) |
Part Status Active | Length 0.831" (21.10mm) |
Core Type E | Width 0.197" (5.00mm) |
Supplier Device Package E 21 x 9 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.140 | 0,31956 € | 2.281,66 € |
| Unit Price without VAT: | 0,31956 € |
|---|---|
| Unit Price with VAT: | 0,38028 € |

