
B66311G0200X187 | |
|---|---|
DigiKey Part Number | 495-B66311G0200X187-ND |
Manufacturer | |
Manufacturer Product Number | B66311G0200X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.803" (20.40mm) Length 0.232" (5.90mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66311G0200X187 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.44 |
Manufacturer TDK | Effective Length (le) mm 46.3 |
Series | Effective Area (Ae) mm² 32.1 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 31.9 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1490.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 20 x 10 x 6 | Height 0.398" (10.10mm) |
Material N87 | Length 0.803" (20.40mm) |
Gap Gapped | Width 0.232" (5.90mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,52240 € | 13,06 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,40910 € | 40,91 € |
| 250 | 0,34300 € | 85,75 € |
| 500 | 0,29706 € | 148,53 € |
| 1.470 | 0,28950 € | 425,56 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

