



B66305G0000X187 | |
|---|---|
DigiKey Part Number | 495-5408-ND |
Manufacturer | |
Manufacturer Product Number | B66305G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.256" (6.50mm) |
Part Status Active | Length 0.496" (12.60mm) |
Core Type E | Width 0.146" (3.70mm) |
Supplier Device Package E 13 x 7 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,27900 € | 13,95 € |
| 100 | 0,24720 € | 24,72 € |
| 250 | 0,20892 € | 52,23 € |
| 500 | 0,18234 € | 91,17 € |
| 3.450 | 0,15805 € | 545,27 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |












