
B66305G0000X165 | |
|---|---|
DigiKey Part Number | B66305G0000X165-ND |
Manufacturer | |
Manufacturer Product Number | B66305G0000X165 |
Description | FERRITE CORE E 1.3UH T65 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated T65 Ferrite Core E Type 0.496" (12.60mm) Length 0.146" (3.70mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66305G0000X165 Models |
Category | Effective Permeability (µe) 2470.0 |
Manufacturer TDK | Initial Permeability (µi) 5200 |
Series | Core Factor (ΣI/A) mm⁻¹ 2.39 |
Packaging Box | Effective Length (le) mm 29.6 |
Part Status Active | Effective Area (Ae) mm² 12.4 |
Core Type E | Minimum Core Cross Section (Amin) mm² 12.2 |
Supplier Device Package E 13 x 7 x 4 | Effective Magnetic Volume (Ve) mm³ 367.0 |
Material T65 | Finish Uncoated |
Inductance Factor (Al) 1.3 µH | Height 0.256" (6.50mm) |
Tolerance ±30% | Length 0.496" (12.60mm) |
Gap Ungapped | Width 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.350 | 0,15808 € | 1.636,13 € |
| Unit Price without VAT: | 0,15808 € |
|---|---|
| Unit Price with VAT: | 0,18812 € |

