
B66302G0000X149 | |
|---|---|
DigiKey Part Number | B66302G0000X149-ND |
Manufacturer | |
Manufacturer Product Number | B66302G0000X149 |
Description | FERRITE CORE E N49 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core E Type 0.354" (9.00mm) Length 0.079" (2.01mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66302G0000X149 Models |
Category | Initial Permeability (µi) 1500 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 3.1 |
Series | Effective Length (le) mm 15.5 |
Packaging Box | Effective Area (Ae) mm² 5.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 3.6 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 78.0 |
Supplier Device Package E 8 x 8 | Finish Uncoated |
Material N49 | Height 0.161" (4.10mm) |
Tolerance -20%, +30% | Length 0.354" (9.00mm) |
Gap Ungapped | Width 0.079" (2.01mm) |
Effective Permeability (µe) 760.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,46235 € | 4.623,50 € |
| Unit Price without VAT: | 0,46235 € |
|---|---|
| Unit Price with VAT: | 0,55020 € |

