
B66302G0000X130 | |
|---|---|
DigiKey Part Number | 495-76715-ND |
Manufacturer | |
Manufacturer Product Number | B66302G0000X130 |
Description | FERRITE CORE E N30 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core E Type 0.354" (9.00mm) Length 0.079" (2.00mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66302G0000X130 Models |
Category | Material N30 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.161" (4.10mm) |
Part Status Active | Length 0.354" (9.00mm) |
Core Type E | Width 0.079" (2.00mm) |
Supplier Device Package E 8 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,68840 € | 17,21 € |
| 50 | 0,60940 € | 30,47 € |
| 100 | 0,53620 € | 53,62 € |
| 250 | 0,44744 € | 111,86 € |
| 500 | 0,40168 € | 200,84 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




