
B66293P0000X187 | |
|---|---|
DigiKey Part Number | 495-76769-ND |
Manufacturer | |
Manufacturer Product Number | B66293P0000X187 |
Description | FERRITE CORE I 8.4UH N87 |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.160" (4.06mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 58 x 4 x 38 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 8.4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1450.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 67.7 | |
Effective Area (Ae) mm² | 310.0 | |
Minimum Core Cross Section (Amin) mm² | 308.0 | |
Effective Magnetic Volume (Ve) mm³ | 21000.0 | |
Finish | Uncoated | |
Height | 0.160" (4.06mm) | |
Length | 2.299" (58.40mm) | |
Width | 1.500" (38.10mm) |

