Direct

B66291P0000X149 | |
|---|---|
DigiKey Part Number | 495-75482-ND |
Manufacturer | |
Manufacturer Product Number | B66291P0000X149 |
Description | FERRITE CORE I N49 |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Type | I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N49 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1030.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 50.4 | |
Effective Area (Ae) mm² | 229.0 | |
Minimum Core Cross Section (Amin) mm² | 225.0 | |
Effective Magnetic Volume (Ve) mm³ | 11500.0 | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |


