Direct




B66289P0000X187 | |
|---|---|
DigiKey Part Number | 495-5398-ND |
Manufacturer | |
Manufacturer Product Number | B66289P0000X187 |
Description | FERRITE CORE I N87 1PC |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.150" (3.81mm) |
Part Status Obsolete | Length 1.500" (38.10mm) |
Core Type I | Width 1.000" (25.40mm) |
Supplier Device Package I 38 x 4 x 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B66289K0000X187 | TDK | 1.352 | 495-75445-ND | 4,74000 € | Direct |


