
B66287G0000X192 | |
|---|---|
DigiKey Part Number | 495-75477-ND |
Manufacturer | |
Manufacturer Product Number | B66287G0000X192 |
Description | FERRITE CORE ELP N92 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287G0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.250" (6.35mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type ELP | Width 0.801" (20.35mm) |
Supplier Device Package ELP 32 x 6 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,61300 € | 26,13 € |
| 25 | 2,21160 € | 55,29 € |
| 50 | 1,93340 € | 96,67 € |
| 100 | 1,67460 € | 167,46 € |
| 304 | 1,62928 € | 495,30 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |




