B66285P0000X187 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.080
Unit Price: 1,80000 €
Datasheet
Uncoated N87 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B66285P0000X187

DigiKey Part Number
495-5393-ND
Manufacturer
Manufacturer Product Number
B66285P0000X187
Description
FERRITE CORE I N87 1PC
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Obsolete
Core Type
I
Supplier Device Package
I 22 x 2.5 x 16
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.098" (2.50mm)
Length
0.858" (21.80mm)
Width
0.622" (15.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes