Direct

B66285P0000X149 | |
|---|---|
DigiKey Part Number | 495-5392-ND |
Manufacturer | |
Manufacturer Product Number | B66285P0000X149 |
Description | FERRITE CORE I N49 1PC |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.098" (2.50mm) |
Part Status Obsolete | Length 0.858" (21.80mm) |
Core Type I | Width 0.622" (15.80mm) |
Supplier Device Package I 22 x 2.5 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B66285K0000X149 | TDK | 77 | 495-75437-ND | 2,44000 € | Direct |




