
B66283P0000X192 | |
|---|---|
DigiKey Part Number | B66283P0000X192-ND |
Manufacturer | |
Manufacturer Product Number | B66283P0000X192 |
Description | FERRITE CORE I 2.3UH N92 |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 1500 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.51 |
Packaging Box | Effective Length (le) mm 20.3 |
Part Status Obsolete | Effective Area (Ae) mm² 39.5 |
Core Type I | Minimum Core Cross Section (Amin) mm² 38.9 |
Supplier Device Package I 18 x 2 x 10 | Effective Magnetic Volume (Ve) mm³ 802.0 |
Material N92 | Finish Uncoated |
Inductance Factor (Al) 2.3 µH | Height 0.079" (2.00mm) |
Tolerance ±25% | Length 0.709" (18.00mm) |
Gap Ungapped | Width 0.394" (10.00mm) |
Effective Permeability (µe) 930.0 |

