
B66281G0000X195 | |
|---|---|
DigiKey Part Number | B66281G0000X195-ND |
Manufacturer | |
Manufacturer Product Number | B66281G0000X195 |
Description | FERRITE CORE ELP N95 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ELP Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66281G0000X195 Models |
Category | Material N95 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.138" (3.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type ELP | Width 0.197" (5.00mm) |
Supplier Device Package ELP 14 x 3.5 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,64900 € | 3.115,20 € |
| Unit Price without VAT: | 0,64900 € |
|---|---|
| Unit Price with VAT: | 0,77231 € |

