
B65949A0000X027 | |
|---|---|
DigiKey Part Number | 495-B65949A0000X027-ND |
Manufacturer | |
Manufacturer Product Number | B65949A0000X027 |
Description | FERRITE CORE P N27 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core P (Pot Core) Type Length Width 5.906" (150.00mm) Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65949A0000X027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P Core Half 150 x 30 | |
Material | N27 | |
Diameter | 5.906" (150.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,65000 € | 209,65 € |
| 10 | 197,19000 € | 1.971,90 € |
| Unit Price without VAT: | 209,65000 € |
|---|---|
| Unit Price with VAT: | 249,48350 € |


