Uncoated N22 Ferrite Core Type Length Width 0.220" (5.60mm) Diameter 0.146" (3.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65931C0000X022

DigiKey Part Number
495-5344-ND
Manufacturer
Manufacturer Product Number
B65931C0000X022
Description
FERRITE CORE N22
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uncoated N22 Ferrite Core Type Length Width 0.220" (5.60mm) Diameter 0.146" (3.70mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N22
Manufacturer
TDK
Diameter
0.220" (5.60mm)
Series
Initial Permeability (µi)
2300
Packaging
Box
Finish
Uncoated
Part Status
Active
Height
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.187
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,86600 €8,66 €
250,74160 €18,54 €
500,65620 €32,81 €
1000,57710 €57,71 €
2500,48092 €120,23 €
5000,43920 €219,60 €
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €