Uncoated N87 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65887P0000R087

DigiKey Part Number
495-B65887P0000R087-ND
Manufacturer
Manufacturer Product Number
B65887P0000R087
Description
FERRITE CORE RM 7.1UH N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B65887P0000R087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Material
N87
Diameter
-
Inductance Factor (Al)
7.1 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1430.0
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.25
Effective Length (le) mm
50.9
Effective Area (Ae) mm²
201.0
Minimum Core Cross Section (Amin) mm²
170.0
Effective Magnetic Volume (Ve) mm³
10230.0
Finish
Uncoated
Length
1.661" (42.20mm)
Width
0.748" (19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,75000 €8,75 €
105,86400 €58,64 €
254,90200 €122,55 €
604,30867 €258,52 €
Manufacturers Standard Package
Unit Price without VAT:8,75000 €
Unit Price with VAT:10,41250 €