
B65885A0000R095 | |
|---|---|
DigiKey Part Number | 495-77421-ND |
Manufacturer | |
Manufacturer Product Number | B65885A0000R095 |
Description | FERRITE CORE PQ 2.75UH N95 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 0.646" (16.40mm) Length 0.441" (11.20mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65885A0000R095 Models |
Category | Effective Permeability (µe) 1400.0 |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.641 |
Packaging Box | Effective Length (le) mm 27.0 |
Part Status Active | Effective Area (Ae) mm² 42.1 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 38.5 |
Supplier Device Package PQ 16 x 11.6 | Effective Magnetic Volume (Ve) mm³ 1136.0 |
Material N95 | Finish Uncoated |
Inductance Factor (Al) 2.75 µH | Height 0.228" (5.80mm) |
Tolerance -20%, +30% | Length 0.646" (16.40mm) |
Gap Ungapped | Width 0.441" (11.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,87500 € | 18,75 € |
| 25 | 1,59360 € | 39,84 € |
| 50 | 1,39920 € | 69,96 € |
| 100 | 1,21820 € | 121,82 € |
| 294 | 1,09701 € | 322,52 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

