
B65883A0000R092 | |
|---|---|
DigiKey Part Number | 495-B65883A0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65883A0000R092 |
Description | FERRITE CORE PQ 3.2UH N92 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 0.783" (19.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65883A0000R092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 40 x 40 | |
Material | N92 | |
Diameter | - | |
Inductance Factor (Al) | 3.2 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1250.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.49 | |
Effective Length (le) mm | 92.5 | |
Effective Area (Ae) mm² | 188.3 | |
Minimum Core Cross Section (Amin) mm² | 159.9 | |
Effective Magnetic Volume (Ve) mm³ | 17430.0 | |
Finish | Uncoated | |
Height | 0.783" (19.90mm) | |
Length | 1.594" (40.50mm) | |
Width | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 6,45600 € | 64,56 € |
| 45 | 4,82867 € | 217,29 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |


