Similar

B65875B0000R095 | |
|---|---|
DigiKey Part Number | 495-B65875B0000R095-ND |
Manufacturer | |
Manufacturer Product Number | B65875B0000R095 |
Description | FERRITE CORE PQ 3.75UH N95 2PCS |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65875B0000R095 Models |
Category | Effective Permeability (µe) 1730.0 |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.579 |
Packaging Box | Effective Length (le) mm 37.0 |
Part Status Obsolete | Effective Area (Ae) mm² 64.0 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 57.6 |
Supplier Device Package PQ 20 x 16 | Effective Magnetic Volume (Ve) mm³ 2367.0 |
Material N95 | Finish Uncoated |
Inductance Factor (Al) 3.75 µH | Height 0.319" (8.10mm) |
Tolerance -20%, +30% | Length 0.807" (20.50mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PQ20/16-3C90 | Ferroxcube | 0 | 1779-PQ20/16-3C90-ND | 0,57581 € | Similar |


