Image for B65857C0160A045 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65857C0160A045

DigiKey Part Number
B65857C0160A045-ND
Manufacturer
Manufacturer Product Number
B65857C0160A045
Description
FERRITE CORE EPX 160NH 2PCS
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core EPX Type 0.370" (9.40mm) Length 0.354" (9.00mm) Width Diameter 0.187" (4.75mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65857C0160A045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
EPX
Supplier Device Package
EPX 9 x 9
Material
-
Diameter
-
Inductance Factor (Al)
160 nH
Tolerance
±4%
Gap
Gapped
Core Factor (ΣI/A) mm⁻¹
1.09
Effective Length (le) mm
19.0
Effective Area (Ae) mm²
17.5
Minimum Core Cross Section (Amin) mm²
13.9
Effective Magnetic Volume (Ve) mm³
333.0
Finish
Uncoated
Height
0.187" (4.75mm)
Length
0.370" (9.40mm)
Width
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4.0000,54487 €2.179,48 €
Unit Price without VAT:0,54487 €
Unit Price with VAT:0,64840 €