
B65855A0000R087 | |
|---|---|
DigiKey Part Number | 495-B65855A0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65855A0000R087 |
Description | FERRITE CORE EP 430NH N87 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.242" (6.15mm) Length 0.154" (3.90mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65855A0000R087 Models |
Category | Effective Permeability (µe) 1100.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 3.14 |
Packaging Box | Effective Length (le) mm 9.73 |
Part Status Active | Effective Area (Ae) mm² 3.09 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 2.3 |
Supplier Device Package EP 5 | Effective Magnetic Volume (Ve) mm³ 30.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 430 nH | Height 0.112" (2.85mm) |
Tolerance -20%, +30% | Length 0.242" (6.15mm) |
Gap Ungapped | Width 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,77700 € | 7,77 € |
| 25 | 0,66600 € | 16,65 € |
| 50 | 0,58980 € | 29,49 € |
| 100 | 0,51920 € | 51,92 € |
| 250 | 0,43352 € | 108,38 € |
| 500 | 0,38628 € | 193,14 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

