
B65845J0630D087 | |
|---|---|
DigiKey Part Number | B65845J0630D087-ND |
Manufacturer | |
Manufacturer Product Number | B65845J0630D087 |
Description | FERRITE CORE EP N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.724" (18.40mm) Length 0.443" (11.25mm) Width Diameter 0.335" (8.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65845J0630D087 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.84 |
Manufacturer TDK | Effective Length (le) mm 28.5 |
Series | Effective Area (Ae) mm² 33.9 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 25.5 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 966.0 |
Core Type EP | Finish Uncoated |
Supplier Device Package EP 17 | Height 0.335" (8.50mm) |
Material N87 | Length 0.724" (18.40mm) |
Gap Gapped | Width 0.443" (11.25mm) |
Initial Permeability (µi) 2200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,67728 € | 1.006,37 € |
| Unit Price without VAT: | 1,67728 € |
|---|---|
| Unit Price with VAT: | 1,99596 € |

