
B65845J0000R030 | |
|---|---|
DigiKey Part Number | B65845J0000R030-ND |
Manufacturer | |
Manufacturer Product Number | B65845J0000R030 |
Description | FERRITE CORE EP 4.3UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core EP Type 0.724" (18.40mm) Length 0.443" (11.25mm) Width Diameter 0.335" (8.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65845J0000R030 Models |
Category | Effective Permeability (µe) 2870.0 |
Manufacturer TDK | Initial Permeability (µi) 4300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.84 |
Packaging Box | Effective Length (le) mm 28.5 |
Part Status Active | Effective Area (Ae) mm² 33.9 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 25.5 |
Supplier Device Package EP 17 | Effective Magnetic Volume (Ve) mm³ 966.0 |
Material N30 | Finish Uncoated |
Inductance Factor (Al) 4.3 µH | Height 0.335" (8.50mm) |
Tolerance -20%, +30% | Length 0.724" (18.40mm) |
Gap Ungapped | Width 0.443" (11.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,80200 € | 1.081,20 € |
| Unit Price without VAT: | 1,80200 € |
|---|---|
| Unit Price with VAT: | 2,14438 € |

