
B65843A0200B045 | |
|---|---|
DigiKey Part Number | B65843A0200B045-ND |
Manufacturer | |
Manufacturer Product Number | B65843A0200B045 |
Description | FERRITE CORE EP 200NH N45 2PCS |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Uncoated N45 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843A0200B045 Models |
Category | Effective Permeability (µe) 198.0 |
Manufacturer TDK | Initial Permeability (µi) 3800 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.24 |
Packaging Box | Effective Length (le) mm 24.2 |
Part Status Active | Effective Area (Ae) mm² 19.5 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 14.9 |
Supplier Device Package EP 13 | Effective Magnetic Volume (Ve) mm³ 472.0 |
Material N45 | Finish Uncoated |
Inductance Factor (Al) 200 nH | Height 0.256" (6.50mm) |
Tolerance ±4% | Length 0.504" (12.80mm) |
Gap Gapped | Width 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81251 € | 1.625,02 € |
| Unit Price without VAT: | 0,81251 € |
|---|---|
| Unit Price with VAT: | 0,96689 € |

