
B65841A0000R065 | |
|---|---|
DigiKey Part Number | B65841A0000R065-ND |
Manufacturer | |
Manufacturer Product Number | B65841A0000R065 |
Description | FERRITE CORE EP 2.9UH T65 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T65 Ferrite Core EP Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65841A0000R065 Models |
Category | Effective Permeability (µe) 3920.0 |
Manufacturer TDK | Initial Permeability (µi) 5200 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.7 |
Packaging Box | Effective Length (le) mm 19.2 |
Part Status Active | Effective Area (Ae) mm² 11.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.5 |
Supplier Device Package EP 10 | Effective Magnetic Volume (Ve) mm³ 217.0 |
Material T65 | Finish Uncoated |
Inductance Factor (Al) 2.9 µH | Height 0.205" (5.20mm) |
Tolerance -20%, +30% | Length 0.465" (11.80mm) |
Gap Ungapped | Width 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51281 € | 1.538,43 € |
| Unit Price without VAT: | 0,51281 € |
|---|---|
| Unit Price with VAT: | 0,61024 € |

