
B65840F1106T001 | |
|---|---|
DigiKey Part Number | B65840F1106T001-ND |
Manufacturer | |
Manufacturer Product Number | B65840F1106T001 |
Description | FERRITE CORE EP K1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core EP Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B65840F1106T001 Models |
Category | Supplier Device Package EP 7 |
Manufacturer TDK | Material K1 |
Packaging Box | Initial Permeability (µi) 80 |
Part Status Active | Finish Uncoated |
Core Type EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66962 € | 2.678,48 € |
| Unit Price without VAT: | 0,66962 € |
|---|---|
| Unit Price with VAT: | 0,79685 € |


