
B65839A0100J030 | |
|---|---|
DigiKey Part Number | B65839A0100J030-ND |
Manufacturer | |
Manufacturer Product Number | B65839A0100J030 |
Description | FERRITE CORE EP N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65839A0100J030 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Manufacturer TDK | Effective Length (le) mm 15.7 |
Series | Effective Area (Ae) mm² 10.3 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 8.5 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 162.0 |
Core Type EP | Finish Uncoated |
Supplier Device Package EP 7 | Height 0.148" (3.75mm) |
Material N30 | Length 0.370" (9.40mm) |
Gap Gapped | Width 0.256" (6.50mm) |
Initial Permeability (µi) 4300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,43016 € | 2.580,96 € |
| Unit Price without VAT: | 0,43016 € |
|---|---|
| Unit Price with VAT: | 0,51189 € |

