
B65839A0100A087 | |
|---|---|
DigiKey Part Number | B65839A0100A087-ND |
Manufacturer | |
Manufacturer Product Number | B65839A0100A087 |
Description | FERRITE CORE EP 100NH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65839A0100A087 Models |
Category | Effective Permeability (µe) 121.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Packaging Box | Effective Length (le) mm 15.7 |
Part Status Active | Effective Area (Ae) mm² 10.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.5 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 162.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.148" (3.75mm) |
Tolerance ±3% | Length 0.370" (9.40mm) |
Gap Gapped | Width 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,39297 € | 2.357,82 € |
| Unit Price without VAT: | 0,39297 € |
|---|---|
| Unit Price with VAT: | 0,46763 € |

