
B65819P0060A087 | |
|---|---|
DigiKey Part Number | B65819P0060A087-ND |
Manufacturer | |
Manufacturer Product Number | B65819P0060A087 |
Description | FERRITE CORE RM N87 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.193" (4.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819P0060A087 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.52 |
Series | Effective Length (le) mm 23.5 |
Packaging Box | Effective Area (Ae) mm² 45.3 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 39.6 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1060.0 |
Supplier Device Package RM 7 LP | Finish Uncoated |
Material N87 | Height 0.193" (4.90mm) |
Gap Gapped | Length 0.799" (20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29110 € | 1.291,10 € |
| Unit Price without VAT: | 1,29110 € |
|---|---|
| Unit Price with VAT: | 1,53641 € |

