
B65819P0000R087 | |
|---|---|
DigiKey Part Number | 495-B65819P0000R087-ND |
Manufacturer | |
Manufacturer Product Number | B65819P0000R087 |
Description | FERRITE CORE RM 3.3UH N87 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.193" (4.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819P0000R087 Models |
Category | Effective Permeability (µe) 1360.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.52 |
Packaging Box | Effective Length (le) mm 23.5 |
Part Status Active | Effective Area (Ae) mm² 45.3 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 39.6 |
Supplier Device Package RM 7 LP | Effective Magnetic Volume (Ve) mm³ 1060.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 3.3 µH | Height 0.193" (4.90mm) |
Tolerance -20%, +30% | Length 0.799" (20.30mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,43520 € | 35,88 € |
| 50 | 1,26140 € | 63,07 € |
| 100 | 1,09990 € | 109,99 € |
| 250 | 0,96708 € | 241,77 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

