
B65819P0000R049 | |
|---|---|
DigiKey Part Number | B65819P0000R049-ND |
Manufacturer | |
Manufacturer Product Number | B65819P0000R049 |
Description | FERRITE CORE RM 2.4UH N49 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.193" (4.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819P0000R049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 LP | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 2.4 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 990.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.52 | |
Effective Length (le) mm | 23.5 | |
Effective Area (Ae) mm² | 45.3 | |
Minimum Core Cross Section (Amin) mm² | 39.6 | |
Effective Magnetic Volume (Ve) mm³ | 1060.0 | |
Finish | Uncoated | |
Height | 0.193" (4.90mm) | |
Length | 0.799" (20.30mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53886 € | 1.538,86 € |
| Unit Price without VAT: | 1,53886 € |
|---|---|
| Unit Price with VAT: | 1,83124 € |

