Image for B65819N0400A048 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65819N0400A048

DigiKey Part Number
B65819N0400A048-ND
Manufacturer
Manufacturer Product Number
B65819N0400A048
Description
FERRITE CORE RM N48
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
2300
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.75
Series
Effective Length (le) mm
29.8
Packaging
Box
Effective Area (Ae) mm²
40.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
1190.0
Core Type
RM
Finish
Uncoated
Supplier Device Package
RM 7
Height
0.265" (6.75mm)
Material
N48
Length
0.799" (20.30mm)
Gap
Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0001,63808 €1.638,08 €
Unit Price without VAT:1,63808 €
Unit Price with VAT:1,94932 €