
B65815P0000R092 | |
|---|---|
DigiKey Part Number | B65815P0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65815P0000R092 |
Description | FERRITE CORE RM 4.8UH N92 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.331" (8.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815P0000R092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 12 LP | |
Material | N92 | |
Diameter | - | |
Inductance Factor (Al) | 4.8 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1090.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.29 | |
Effective Length (le) mm | 42.0 | |
Effective Area (Ae) mm² | 147.5 | |
Minimum Core Cross Section (Amin) mm² | 124.7 | |
Effective Magnetic Volume (Ve) mm³ | 6195.0 | |
Finish | Uncoated | |
Height | 0.331" (8.40mm) | |
Length | 1.480" (37.60mm) | |
Width | 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,52353 € | 1.057,06 € |
| Unit Price without VAT: | 3,52353 € |
|---|---|
| Unit Price with VAT: | 4,19300 € |

