
B65815P0000R049 | |
|---|---|
DigiKey Part Number | 495-B65815P0000R049-ND |
Manufacturer | |
Manufacturer Product Number | B65815P0000R049 |
Description | RM12 LP N49 4500 +30% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 1.173" (29.80mm) Length 0.634" (16.10mm) Width Diameter 0.331" (8.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1020.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.29 |
Series | Effective Length (le) mm 42.0 |
Packaging Tray | Effective Area (Ae) mm² 147.5 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 127.7 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 6195.0 |
Supplier Device Package RM 12 | Finish Uncoated |
Material N49 | Height 0.331" (8.40mm) |
Inductance Factor (Al) 4.5 µH | Length 1.173" (29.80mm) |
Tolerance -20%, +30% | Width 0.634" (16.10mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,92860 € | 392,86 € |
| Unit Price without VAT: | 3,92860 € |
|---|---|
| Unit Price with VAT: | 4,67503 € |

