
B65811P0000R092 | |
|---|---|
DigiKey Part Number | B65811P0000R092-ND |
Manufacturer | |
Manufacturer Product Number | B65811P0000R092 |
Description | FERRITE CORE RM 3.1UH N92 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811P0000R092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 LP | |
Material | N92 | |
Diameter | - | |
Inductance Factor (Al) | 3.1 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1090.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.44 | |
Effective Length (le) mm | 28.7 | |
Effective Area (Ae) mm² | 64.9 | |
Minimum Core Cross Section (Amin) mm² | 55.4 | |
Effective Magnetic Volume (Ve) mm³ | 1860.0 | |
Finish | Uncoated | |
Height | 0.228" (5.80mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,71001 € | 1.368,01 € |
| Unit Price without VAT: | 1,71001 € |
|---|---|
| Unit Price with VAT: | 2,03491 € |

