
B65811P0000R049 | |
|---|---|
DigiKey Part Number | B65811P0000R049-ND |
Manufacturer | |
Manufacturer Product Number | B65811P0000R049 |
Description | FERRITE CORE RM 2.9UH N49 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.228" (5.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811P0000R049 Models |
Category | Effective Permeability (µe) 1020.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.44 |
Packaging Box | Effective Length (le) mm 28.7 |
Part Status Active | Effective Area (Ae) mm² 64.9 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 55.4 |
Supplier Device Package RM 8 LP | Effective Magnetic Volume (Ve) mm³ 1860.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 2.9 µH | Height 0.228" (5.80mm) |
Tolerance -20%, +30% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39278 € | 1.114,22 € |
| Unit Price without VAT: | 1,39278 € |
|---|---|
| Unit Price with VAT: | 1,65741 € |

