
B65807P0000R049 | |
|---|---|
DigiKey Part Number | 495-B65807P0000R049-ND |
Manufacturer | |
Manufacturer Product Number | B65807P0000R049 |
Description | FERRITE CORE RM 2.2UH N49 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.177" (4.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807P0000R049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 6 LP | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 2.2 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1020.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 21.8 | |
Effective Area (Ae) mm² | 37.5 | |
Minimum Core Cross Section (Amin) mm² | 31.2 | |
Effective Magnetic Volume (Ve) mm³ | 820.0 | |
Finish | Uncoated | |
Height | 0.177" (4.50mm) | |
Length | 0.701" (17.90mm) | |
Width | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,24900 € | 22,49 € |
| 25 | 1,90760 € | 47,69 € |
| 50 | 1,67120 € | 83,56 € |
| 100 | 1,45120 € | 145,12 € |
| 250 | 1,35888 € | 339,72 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

