
B65807J1000D030 | |
|---|---|
DigiKey Part Number | B65807J1000D030-ND |
Manufacturer | |
Manufacturer Product Number | B65807J1000D030 |
Description | FERRITE CORE RM N30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.246" (6.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J1000D030 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Manufacturer TDK | Effective Length (le) mm 28.6 |
Series | Effective Area (Ae) mm² 36.6 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 31.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 6 | Height 0.246" (6.25mm) |
Material N30 | Length 0.701" (17.90mm) |
Gap Gapped | Width 0.323" (8.20mm) |
Initial Permeability (µi) 4300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12612 € | 2.252,24 € |
| Unit Price without VAT: | 1,12612 € |
|---|---|
| Unit Price with VAT: | 1,34008 € |

